Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 500 | Bulk |
|
View this part on Newark | 0 | 500 | Bulk |
|
View this part on Newark | 2,015 | 1 | Bulk |
|
View this part on Newark | 0 | 500 | Bulk |
|
View this part on Allied Electronics & Automation | 987 | 1 | Bulk |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
5,929
C317C223K5R5TA
Yes
Yes
Active
,
compliant
EAR99
8532.24.00.60
KEMET Corporation
1.55
2022-03-16 17:24:39
0.022 µF
CERAMIC CAPACITOR
CERAMIC
5.08 mm
e3
3.81 mm
THROUGH HOLE MOUNT
Yes
10%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
Radial
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.