Part Details for C317C684K5R5TA7301 by KEMET Corporation
Results Overview of C317C684K5R5TA7301 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C317C684K5R5TA7301 Information
C317C684K5R5TA7301 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: C317C684K5R5TA7301 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C317C684K5R5TA7301
C317C684K5R5TA7301 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C317C684K5R5TA7301 Part Data Attributes
|
|
C317C684K5R5TA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C317C684K5R5TA7301
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, 1510, RADIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KEMET ELECTRONICS CORP | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.60 | |
| Samacsys Manufacturer | KEMET | |
| Capacitance | 0.68 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 5.08 mm | |
| JESD-609 Code | e3 | |
| Length | 3.81 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | Radial | |
| Packing Method | TR, 12 INCH | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Surface Mount | NO | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Pitch | 5.08 mm | |
| Terminal Shape | WIRE | |
| Width | 2.54 mm |
Alternate Parts for C317C684K5R5TA7301
This table gives cross-reference parts and alternative options found for C317C684K5R5TA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C317C684K5R5TA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C317C684K5R5TATR | KEMET Corporation | $0.2455 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, RADIAL LEADED | C317C684K5R5TA7301 vs C317C684K5R5TATR |
| C317C684K5R5TA7293 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C317C684K5R5TA7301 vs C317C684K5R5TA7293 |
| C317C684K5R5TA91707305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, RADIAL LEADED | C317C684K5R5TA7301 vs C317C684K5R5TA91707305 |
| C317C684K5R5HA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1510, | C317C684K5R5TA7301 vs C317C684K5R5HA7317 |
| C317C684K5R5HA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, 1510, RADIAL LEADED | C317C684K5R5TA7301 vs C317C684K5R5HA7303 |
| C317C684K5R5TA91707301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, RADIAL LEADED | C317C684K5R5TA7301 vs C317C684K5R5TA91707301 |
| C317C684K5R5TA91707303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, RADIAL LEADED | C317C684K5R5TA7301 vs C317C684K5R5TA91707303 |
| C317C684K5R5HA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, 1510, RADIAL LEADED | C317C684K5R5TA7301 vs C317C684K5R5HA |
| C316C684K5R5TA91707317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, RADIAL LEADED | C317C684K5R5TA7301 vs C316C684K5R5TA91707317 |
| C317C684K5R5HA7293 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C317C684K5R5TA7301 vs C317C684K5R5HA7293 |