Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
KEMET Corporation | Ceramic Conformally Coated / Radial 'Standard & High Voltage Golden Max'; Capacitance [nom]: 1000pF; Working Voltage (Vdc)[max]: 100V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic, Conformally Coated; Temperature Coefficient: X7R; Lead Style: Radial Leaded; Lead Dimensions: 0.200" Lead Spacing; Body Dimensions: 0.150" x 0.230" x 0.130"; Container: Bag; Qty per Container: 500 |
|
View Details |