-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Through Hole Mount, 2020, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M8342
|
Newark | Capacitor,ceramic,1.6Nf,1Kvdc,5-% Tol,5+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C320C162JDG5TA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7330 / $0.9420 | Buy Now |
DISTI #
399-13559-ND
|
DigiKey | CAP CER 1600PF 1KV NP0 RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
475 In Stock |
|
$0.6887 / $1.8400 | Buy Now |
DISTI #
C320C162JDG5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1600 pF, 1000 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C320C162JDG5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8022 / $0.9626 | Buy Now |
DISTI #
80-C320C162JDG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 1000V 1600pF C0G 5% LS=2.54mm RoHS: Compliant | 559 |
|
$0.6670 / $1.7500 | Buy Now |
DISTI #
C320C162JDG5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 1000V 1600pF C0G 5% LS=2.54mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.7100 / $0.8100 | Buy Now |
DISTI #
C320C162JDG5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1600 pF, 1000 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C320C162JDG5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9733 | Buy Now |
DISTI #
C320C162JDG5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1600 pF, 1000 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C320C162JDG5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9733 | Buy Now |
DISTI #
C320C162JDG5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1600 pF, 1000 V, � 5%, C0G (NP0), Radial Leaded (Alt: C320C162JDG5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2939488
|
Farnell | CAP, 1600PF, 1KV, MLCC, RADIAL RoHS: Compliant Min Qty: 500 Lead time: 55 Weeks, 1 Days Container: Each | 0 |
|
$0.8182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C320C162JDG5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C320C162JDG5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Through Hole Mount, 2020, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |