-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1945
|
Newark | Ceramic Capacitor, 100Uf, 10V, X5R, 1206, Full Reel, Capacitance:100Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series, Qualification:-Rohs Compliant: Yes |Tdk C3216X5R1A107M160AC Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.4100 / $0.4410 | Buy Now |
DISTI #
53W0145
|
Newark | Multilayer Ceramic Capacitor, C Series, 100 - F, - 20%, X5R, 10 V, 1206 [3216 Metric] Rohs Compliant: Yes |Tdk C3216X5R1A107M160AC Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 47005 |
|
$0.5090 / $1.0000 | Buy Now |
DISTI #
04X3294
|
Newark | Ceramic Capacitor, 100Uf, 10V, X5R, 1206, Capacitance:100Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk C3216X5R1A107M160AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5940 / $1.0100 | Buy Now |
DISTI #
79Y4396
|
Newark | Cap, 100Μf, 10V, 20%, X5R, 1206, Capacitance:100Μf, Voltage Rating:10V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series Tdk, Operating Temperature Rohs Compliant: Yes |Tdk C3216X5R1A107M160AC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5070 / $0.5510 | Buy Now |
DISTI #
445-6007-1-ND
|
DigiKey | CAP CER 100UF 10V X5R 1206 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2997 In Stock |
|
$0.3132 / $1.0300 | Buy Now |
DISTI #
C3216X5R1A107M160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 10 V, ± 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X5R1A107M160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 6000 |
|
$0.5250 / $0.5769 | Buy Now |
DISTI #
12T1945
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 10 V, ± 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: 12T1945) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 5 Days Container: Reel | 0 |
|
$0.4100 / $0.4410 | Buy Now |
DISTI #
C3216X5R1A107M160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 10 V, ± 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X5R1A107M160A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.3314 / $0.3874 | Buy Now |
DISTI #
810-C3216X5R1A107M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 10V 100uF X5R 20% T: 1.6mm RoHS: Compliant | 429 |
|
$0.3890 / $1.0300 | Buy Now |
|
Future Electronics | C Series 1206 100 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3250 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216X5R1A107M160AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X5R1A107M160AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C3216X5R1A107M160AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X5R1A107M160AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM31CR61A107MEA8L | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | C3216X5R1A107M160AC vs GRM31CR61A107MEA8L |
GRM31CR61A107MEA8K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | C3216X5R1A107M160AC vs GRM31CR61A107MEA8K |