Datasheets
C3216X5R1V226M160AC by:

Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for: C3216X5R1V226M160AC by TDK Corporation

Overview of: C3216X5R1V226M160AC by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for: C3216X5R1V226M160AC

Distributor Stock Package QTY Break / Prices
View C3216X5R1V226M160AC on Digi-Key
1,168,501 Cut Tape
  • 1 $0.9500
  • 10 $0.7220
  • 50 $0.6000
  • 100 $0.5166
  • 500 $0.4000
  • 1,000 $0.3444
View C3216X5R1V226M160AC on Digi-Key
1,168,501 Digi-Reel
  • 1 $0.9500
  • 10 $0.7220
  • 50 $0.6000
  • 100 $0.5166
  • 500 $0.4000
  • 1,000 $0.3444
View C3216X5R1V226M160AC on Digi-Key
1,167,172 Reel
  • 2,000 $0.3222
  • 4,000 $0.3055
  • 10,000 $0.2944
  • 14,000 $0.2895
View C3216X5R1V226M160AC on Avnet Americas
0 Reel
  • 2,000 $0.3916
  • 4,000 $0.3828
  • 8,000 $0.3740
  • 12,000 $0.3652
  • 16,000 $0.3564
View C3216X5R1V226M160AC on Avnet Americas
0 Ammo Pack
  • 1 $0.9500
  • 10 $0.6000
  • 25 $0.5720
  • 50 $0.5450
  • 100 $0.5170
View C3216X5R1V226M160AC on Avnet Americas
0 Reel
  • 1 $0.4400
  • 4,000 $0.2970
  • 8,000 $0.2930
  • 12,000 $0.2890
View C3216X5R1V226M160AC on Newark
6,764 TAPE & REEL CUT
  • 1 $0.9500
  • 10 $0.6000
  • 25 $0.5720
  • 50 $0.5450
  • 100 $0.5170
View C3216X5R1V226M160AC on Newark
102,000 TAPE & REEL FULL
  • 2,000 $0.3010
  • 4,000 $0.2970
  • 8,000 $0.2930
  • 12,000 $0.2890
View C3216X5R1V226M160AC on Newark
60,155 TAPE & REEL CUT
  • 1 $0.9500
  • 10 $0.6000
  • 25 $0.5720
  • 50 $0.5450
  • 100 $0.5170
View C3216X5R1V226M160AC on Newark
4,000 TAPE & REEL FULL
  • 2,000 $0.4400
View C3216X5R1V226M160AC on Bristol Electronics
795
View C3216X5R1V226M160AC on Bristol Electronics
570
  • 5 $1.0500
  • 21 $0.6825
  • 75 $0.3938
  • 255 $0.3360
  • 552 $0.2940
View C3216X5R1V226M160AC on RS
10,000 Reel
  • 2,000 $0.4630
View C3216X5R1V226M160AC on RS
56,000 Reel
  • 5 $1.0910
  • 50 $1.0160
  • 100 $0.9380
  • 250 $0.8740
  • 500 $0.7960
View C3216X5R1V226M160AC on RS
5,610 Package
  • 5 $1.0910
  • 50 $1.0160
  • 100 $0.9380
  • 250 $0.8740
  • 500 $0.7960
View C3216X5R1V226M160AC on TME Electronic Components
890
  • 10 $0.5650
  • 100 $0.4140
  • 500 $0.3590
  • 1,000 $0.3280
  • 2,000 $0.3050
View C3216X5R1V226M160AC on Chip 1 Exchange
2,000
View C3216X5R1V226M160AC on Avnet Asia
0
View C3216X5R1V226M160AC on Farnell
102,000 TAPE & REEL FULL
  • 2,000 $0.4791
  • 10,000 $0.4692
  • 20,000 $0.4606
View C3216X5R1V226M160AC on Farnell
60,165 TAPE & REEL CUT
  • 5 $0.6537
  • 50 $0.5633
  • 250 $0.5435
  • 500 $0.5225
  • 1,000 $0.5014
View C3216X5R1V226M160AC on Farnell
60,165 Reel
  • 50 $0.5633
  • 250 $0.5435
  • 500 $0.5225
  • 1,000 $0.5014
View C3216X5R1V226M160AC on Fly Chips
163
View C3216X5R1V226M160AC on New Advantage Corporation
430,000
  • 2,000 $0.2140
  • 430,000 $0.1991

Part Details for: C3216X5R1V226M160AC

CAD Models

Part Data Attributes

C3216X5R1V226M160AC TDK Corporation

Buy Now Datasheet

Compare Parts:

C3216X5R1V226M160AC TDK Corporation Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 52 Weeks
Capacitance 22 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.6 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.6 mm

Resources and Additional Insights

Reference Designs

  • PMP4340 低成本 4.2W 非隔离式 GU10 LED 驱动器解决方案 (40Vout@.12A)
    This design demonstrates simple GU10 LED driver suolution using primary side sensing TPS92315. Non-isolated flyback topology is used in the design to achieve high efficiency(>82.3% typically) with reduced cost. The overall form factor is 26x16x11mm. Overall current cross regulation <+/-1.2%.
  • ADC Voltage Reference Buffer Optimization Reference Design for High Performance DAQ Systems
    The TIDA-01055 reference design for high performance DAQ Systems optimizes the ADC reference buffer to improve SNR performance and reduce power consumption with the TI OPA837 high-speed op amp. This device is used in a composite buffer configuration and provides a 22% power improvement over traditional op amps. Voltage reference sources with an integrated buffer often lack the drive strength required to achieve optimal performance in a high-channel count systems.  This reference design is capable of driving several ADCs: and achieves a system ENOB of 15.77 bits using an 18-bit: 2-MSPS SAR ADC.
  • Automotive 144-Zone Local Dimming Backlight Reference Design
    This local dimming backlight reference design conserves power: extends the life of liquid-crystal displays (LCDs): and enhances automotive display quality through high dynamic range (HDR) or localized dimming technology. Seven multi-channel constant-current LED drivers allow for 144-zone localized dimming via pulsewidth modulation (PWM) on-time and current-level brightness configuration. A single serial interface allows daisy-chaining of the LED drivers for brightness and configuration programming. Temperature and ambient light sensors enable sensing of the surrounding conditions to protect from overtemperature scenarios and adjust the global brightness based on ambient brightness.
  • USB Type-C PD DFP 5/12/20V3A Output with 2~3 Cell Battery Input Power Bank Reference Design
    PMP40001 is a full featured USB type-C PD DFP reference design. The pure analog configuration for the USB type-C source controller--TPS25740 makes the PD negotiation easy. It supports 3 sets of output voltage options including 5V/12V/20V.  The max output current is 3A which provides a maximal 60W output power @20Vo. This design's total efficiency can achieve 96% at full load by adopting the high performance buck-boost controller--LM5175: which also means a good thermal performance. The valid input voltage range is from 6V to 13.5V which is compatible with the 2S and 3S lithium battery pack.
  • Portable DLP Pico Projector with 5-20Vin 3 Cell Battery Charger Reference Design
    The PMP40069 is a reference design for portable DLP pico projectors  It also has a 3 cell battery charger.  The battery will provide the power to the projector when the adapter isn't available . The solution implements  DLPA3000 PMIC/LED driver: DLPC3438 display controller and SMBus battery buck-boost charge controller BQ25700A. The DLPA3000 PMIC is a fully integrated dedicated PMIC/LED driver providing all system analog power requirements and can drive 0~6 amp RGB LEDs. The buck-boost charger is compatible with 5/9/12/15/20V output adapters. The charger has high efficiency and provides 3A charge current to a 3 cell battery.
  • 20-bit 1MSPS DAQ Reference Design Optimizing Power Supply Efficiency While Minimizing EMI
    This reference design for high performance data acquisition (DAQ) systems optimizes power stage in order to reduce power consumption and minimize the effect of EMI from switching regulator by using LMS3635-Q1 buck converter.  This reference designs yields 7.2% efficiency improvement at most light load current compared to LM53635 buck converter: which achieves 125.25dB SFDR: 99dB SNR and 16.1ENOB.
  • Multi-Rail Power Reference Design for Eliminating EMI Effects in High Performance DAQ Systems
    The TIDA-01054 reference design helps eliminate the performance degrading effects of EMI on Data Acquisition (DAQ) systems greater than 16 bits with the help of the LM53635 buck converter. The buck converter enables the designer to place power solutions close to the signal path without the unwanted noise degradation of EMI while saving board space. This design allows for a system SNR performance of 100.13 dB using a 20-bit: 1-MSPS SAR ADC: which almost matches the 100.14 dB SNR performances when using external power sources.
  • 50/100-W Flyback reference design for audio applications
    This reference design implements a dual-output flyback using the cost effective LM5021 AC-DC Current-Mode PWM Controller. Universal line input is converted to both 24-V and 6-V outputs. The TLV1117 Fixed LDO Voltage Regulator converts the 6-V output to 3.3 V and can handle 0.2 A of current. The supply is designed for sustained operation at 50 W and is rated for peaks up to 100 W: which is ideal for the power requirements of audio signals.
  • Automotive Dual USB Type-C&trade; PD DFP 5/9/12/15V Output Car Charger Reference Design
    PMP40312 is a dual port USB Type-C™ PD car charger reference design. The design's normal input voltage range is from 9V to 14.5V: and the maximum input voltage can be to 42V.The pure analog configuration for the USB type-C source controller--TPS25740B makes the PD negotiation easy. The solution supports 4 sets of output voltage options including 5V/9V/12V/15V. Each port provides a maximum of 32.5W output power for the USB Type-C device. This solution achieves high efficiency as a SMBus battery Buck-Boost charge controller BQ25700A and I2C battery Buck-Boost Charge Controller BQ25703A are implemented in the design.
  • TIDA-00197 具有速度控制功能的无刷直流电机
    This advanced motor implements closed-loop speed control to maintain an exact RPM across the load torque profile.  The magnetic rotor position is sensed by the DRV5013 Hall-effect sensors, and the DRV8308 controller decides when to drive the CSD88537
  • PMP4234 36VDC-75VDC 输入、3.3V/30A 1/8 砖型有源钳位正向
    此参考设计可从标准 48V 电信总线输入生成隔离型 3.3V/10A 输出。UCC2897A 用于控制具有自驱同步整流器的有源钳正向拓扑。电气组件装入标准 1/8 引脚砖型的区域。峰值效率超过 92%。
  • Reference Design Maximizing Signal Dynamic Range for True 10 Vpp Differential Input to 20 bit ADC
    This reference design is designed for high performance data acquisition(DAQ) systems to improve the dynamic range of 20 bit differential input ADCs. Many DAQ systems require the measurement capability at a wide FSR (Full Scale Range) in order to obtain sufficient signal dynamic range. Many earlier reference designs for SAR ADCs have used the THS4551 FDA (fully differential amplifier). However: the THS4551 is limited to a 5.4V maximum supply which is not sufficient for realizing the true 10Vpp differential output (10V FSR) required to maximize the dynamic range of SAR ADCs with a 5V reference. This reference design explores the benefits of a true 10Vpp differential output by implementing TI's new THS4561 FDA which has a maximum supply of 12.6V. You will see that this design was able to achieve superior performance to the previous design (TIDA-01054) while also lowering overall power consumption.
  • TIDEP0028 Ethernet Powerlink 开发平台
    The TIDEP0028 Ethernet Powerlink development platform combines the AM335x Sitara processor family from Texas Instruments (TI) and the Powerlink open media access control (MAC) layer into a single system-on-chip (SoC) solution. Targeted for Ethernet Powerlink slave communications, the TIDEP0028 al
  • PMP8762 用于消费类电子产品的低线路、宽输入范围 LLC 谐振式转换器 (12V/10A)
    PMP8762 参考设计使用单 LLC 谐振转换器级通过低线路输入电压(100Vac 至 132Vac)提供 12V/10A 输出。该设计的特点是电路成本低、电磁干扰(感应和辐射)小且效率高(满负荷时超过 87%)。该设计使用 UCC25600 谐振转换器控制器及 UCC27702 高侧闸极驱动器来控制 LLC 谐振转换器。
  • Reference Design Optimizing FPGA Utilization and Data Throughput for Automatic Test Equipment
    The TIDA-01051 reference design is used to demonstrate optimized channel density: integration: power consumption: clock distribution and signal chain performance of very high channel count data acquisition (DAQ) systems such as those used in automatic test equipment (ATE). Using serializers: such as TI’s DS90C383B: to combine many simultaneously sampling ADC outputs into several LVDS lines dramatically reduces the number of pins the host FPGA must process.  As a result: a single FPGA can process a significantly increased number of DAQ channels and board routing complexity is greatly reduced.
  • Multi-cell buck-boost battery charger system reference design for USB PD PPS
    This reference design is for USB Power Delivery (PD) battery charging applications: such as power banks or other portable devices. It employs the Buck-Boost charger BQ25713 for a wide input and output range for USB PD charging. The USB PD controller card (PMP40442) can configure the charger to run both charging or OTG via the same power path. The PMP40441/2 is compatible with PD2.0. It also demonstrates BQ25713’s capability to support PD’s Programmable Power Supply (PPS) standard. In the OTG direction (i.e. the power bank as a power source): the USB port can output a fixed USB PD voltage – 5/9/15/20 V and USB PD PPS voltage from 3.3 V to 5.9/11/21 V with smaller than 20 mV step. A USB-A port is also included as a dedicated OTG source.
  • Bi-directional Battery Power System +USB A 5V2A Output Reference Design
    The PMP40294 reference design is designed for a high capacity battery packs which requires more and more charging and discharging power. It can support a wide input voltgae (5~20V) from any adaptor and deliver the maximal charging current up to 3A to a 3S battery pack. By adopting the bi-directional buck-boost controller BQ25703A: the power stream can be flowed bidirectionally in the same power stage. In reverse mode: it can deliver 5/9/12/14.5/15/16/19/20V 3A from batteries to the port. The digital progemmability provides further extended functions as well.  
  • 480W: <17 mm: Thin Profile: 94% Efficiency: Fast Transient Response AC/DC SMPS Reference Design
    The TIDA-01495 is a low profile (17 mm height): 94.1% peak efficiency: high power density: universal input: 24-V DC: 480-W output: consumer AC/DC power supply reference design. The circuit consists of a front-end two phase interleaved transition mode (TM) power factor correction (PFC) based on the UCC28063A: which minimizes the PFC inductor dimensions and reduces the EMI filter requirements. The HB-LLC isolated DC/DC stage is controlled by the UCC256301 hybrid hysteritic control LLC controller: which ensures fast transient response resulting in reduced PFC bulk and output capacitor dimension. Phase shedding in the PFC stage and the advance burst mode optimization feature in the LLC stage help in meeting high efficiency at 5% load (230V AC). The UCC24612 multi-mode synchronous rectifier controller realizes proportional gate drive: reducing the conduction losses in the output rectifier of the LLC stage: enabling high efficiency.

Update Alert Settings for: C3216X5R1V226M160AC by TDK Corporation

  • Please alert me when C3216X5R1V226M160AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C3216X5R1V226M160AC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C3216X5R1V226M160AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C3216X5R1V226M160AC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C3216X5R1V226M160AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C3216X5R1V226M160AC by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: