-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-8045-1-ND
|
DigiKey | CAP CER 22UF 35V X5R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
118398 In Stock |
|
$0.2411 / $0.8600 | Buy Now |
DISTI #
C3216X5R1V226M160AC
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 35 V, ± 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X5R1V226M160AC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 32000 |
|
$0.2851 / $0.3133 | Buy Now |
DISTI #
79Y4405
|
Newark | Cap, 22Μf, 35V, 20%, X5R, 1206, Capacitance:22Μf, Voltage Rating:35V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series Tdk, Operating Temperature Min:-55°C, rohs Compliant: Yes |Tdk C3216X5R1V226M160AC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.2840 / $0.3080 | Buy Now |
DISTI #
04X3299
|
Newark | Ceramic Capacitor, 22Uf, 35V, X5R, 1206, Capacitance:22Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:3.2Mm, Msl:- Rohs Compliant: Yes |Tdk C3216X5R1V226M160AC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2665 |
|
$0.4870 / $0.8620 | Buy Now |
DISTI #
65T7806
|
Newark | Ceramic Capacitor, 22Uf, 35V, X5R, 1206, Full Reel, Capacitance:22Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series, Qualification:- Rohs Compliant: Yes |Tdk C3216X5R1V226M160AC Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2960 / $0.3210 | Buy Now |
DISTI #
95Y0083
|
Newark | Cap, 22Μf, 35V, 20%, X5R, 1206, Capacitance:22Μf, Voltage Rating:35V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series Tdk, Operating Temperature Min:-55°C, rohs Compliant: Yes |Tdk C3216X5R1V226M160AC Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 54313 |
|
$0.4870 / $0.8620 | Buy Now |
|
Future Electronics | C Series 1206 22 uF 35 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2400 / $0.2600 | Buy Now |
DISTI #
810-C3216X5R1V226M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 35V 22uF X5R 20% T: 1.6mm RoHS: Compliant | 345761 |
|
$0.2420 / $0.8500 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 20 |
|
$1.0500 | Buy Now |
|
Bristol Electronics | 4163 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216X5R1V226M160AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X5R1V226M160AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |