Part Details for C3225X7S2A335K200AE by TDK Corporation
Results Overview of C3225X7S2A335K200AE by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C3225X7S2A335K200AE Information
C3225X7S2A335K200AE by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C3225X7S2A335K200AE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71AH3398
|
Newark | Cap, Mlcc, 3.3Uf, 100V, X7S, 1210, Capacitance:3.3Μf, Voltage(Dc):100V, Voltage(Ac):-, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:C Series, Qualification:- Rohs Compliant: Yes |Tdk C3225X7S2A335K200AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$0.4100 / $1.0700 | Buy Now |
|
DISTI #
92Y6078
|
Newark | Mlcc,1210,x7S,100V,3.3Μf,2Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3225X7S2A335K200AE RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
DISTI #
C3225X7S2A335K200AE
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 3.3 ?F, 100 V, 1210 [3225 Metric], ? 10%, X7S - Tape and Reel (Alt: C3225X7S2A335K200AE) COO: Japan RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2431 / $0.2585 | Buy Now |
|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
DISTI #
C3225X7S2A335K200AE
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 33 F 100 V 1210 3225 Metric 10 X7S (Alt: C3225X7S2A335K200AE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: C3225X7S2A335K200AE by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C3225X7S2A335K200AE
C3225X7S2A335K200AE CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C3225X7S2A335K200AE Part Data Attributes
|
|
C3225X7S2A335K200AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225X7S2A335K200AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 3.3uF, Surface Mount, 1210, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 24 Weeks | |
| Capacitance | 3.3 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 2 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7S | |
| Temperature Coefficient | 22% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 2.5 Mm |
Alternate Parts for C3225X7S2A335K200AE
This table gives cross-reference parts and alternative options found for C3225X7S2A335K200AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3225X7S2A335K200AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CGA6M3X7S2A335K200AE | TDK Corporation | $0.6616 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 3.3uF, Surface Mount, 1210, CHIP | C3225X7S2A335K200AE vs CGA6M3X7S2A335K200AE |
| C3225X7S2A335KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 3.3uF, Surface Mount, 1210, CHIP | C3225X7S2A335K200AE vs C3225X7S2A335KT |
C3225X7S2A335K200AE Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C3225X7S2A335K200AE is 260°C for 10 seconds or less, with a peak temperature of 240°C.
-
Yes, the C3225X7S2A335K200AE is designed to withstand high vibrations and is suitable for use in applications where vibration is a concern.
-
The ESR of the C3225X7S2A335K200AE is typically around 0.015 ohms at 100 kHz.
-
Yes, the C3225X7S2A335K200AE is designed to operate in humid environments and meets the requirements of the IEC 60384-4 standard for humidity resistance.
-
The recommended storage temperature range for the C3225X7S2A335K200AE is -40°C to 85°C.