Part Details for C3225X7S2A475K200AB by TDK Corporation
Results Overview of C3225X7S2A475K200AB by TDK Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C3225X7S2A475K200AB Information
C3225X7S2A475K200AB by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C3225X7S2A475K200AB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79Y4451
|
Newark | Cap, 4.7Μf, 100V, 10%, X7S, 1210, Capacitance:4.7Μf, Voltage Rating:100V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:C Series Tdk, Operating Temperature Rohs Compliant: Yes |Tdk C3225X7S2A475K200AB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 40000 |
|
$0.5270 / $0.5490 | Buy Now |
|
DISTI #
53W0155
|
Newark | Cap, Mlcc, 4.7Uf, 100Vdc, X7S, 1210, Capacitance:4.7Μf, Voltage(Dc):100V, Voltage(Ac):-, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:C Series, Qualification:-Rohs Compliant: Yes |Tdk C3225X7S2A475K200AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15650 |
|
$0.5040 / $1.3200 | Buy Now |
|
DISTI #
04X3305
|
Newark | Ceramic Capacitor, 4.7Uf, 100V, X7S, 1210, Capacitance:4.7Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:C Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk C3225X7S2A475K200AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 814 |
|
$0.4390 / $0.5190 | Buy Now |
|
DISTI #
C3225X7S2A475K200AB
|
Avnet Americas | - Tape and Reel (Alt: C3225X7S2A475K200AB) COO: Japan RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 44000 |
|
$0.3563 / $0.4076 | Buy Now |
|
DISTI #
53W0155
|
Avnet Americas | (Alt: 53W0155) COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.4870 / $1.3000 | Buy Now |
|
DISTI #
04X3305
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 04X3305) COO: Japan RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.5590 | Buy Now |
|
|
Bristol Electronics | Min Qty: 6 | 252849 |
|
$0.2438 / $0.9375 | Buy Now |
|
|
Bristol Electronics | Min Qty: 6 | 1338 |
|
$0.2625 / $0.9375 | Buy Now |
|
DISTI #
C3225X7S2A475KAB
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 100V, X7S, ±10%, SMD, 1210, 178mm Min Qty: 1 | 1454 |
|
$0.6260 / $0.9600 | Buy Now |
|
DISTI #
C3225X7S2A475K200AB
|
Avnet Abacus | - Tape and Reel (Alt: C3225X7S2A475K200AB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | Abacus - 170000 |
|
Buy Now |
US Tariff Estimator: C3225X7S2A475K200AB by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C3225X7S2A475K200AB
C3225X7S2A475K200AB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C3225X7S2A475K200AB Part Data Attributes
|
|
C3225X7S2A475K200AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225X7S2A475K200AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 24 Weeks | |
| Capacitance | 4.7 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 2 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7S | |
| Temperature Coefficient | 22% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 2.5 Mm |
Alternate Parts for C3225X7S2A475K200AB
This table gives cross-reference parts and alternative options found for C3225X7S2A475K200AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3225X7S2A475K200AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GRM32DC72A475KE01L | Murata Manufacturing Co Ltd | $0.4170 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 3225M/1210 | C3225X7S2A475K200AB vs GRM32DC72A475KE01L |
| CGA6M3X7S2A475K200AB | TDK Corporation | $0.4805 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210 | C3225X7S2A475K200AB vs CGA6M3X7S2A475K200AB |
| GCJ32DC72A475KE01L | Murata Manufacturing Co Ltd | $0.5021 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 3225M/1210 | C3225X7S2A475K200AB vs GCJ32DC72A475KE01L |
| C3225X7S2A475K200AE | TDK Corporation | $0.7225 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210 | C3225X7S2A475K200AB vs C3225X7S2A475K200AE |
| CL32Y475KCIVPJE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210 | C3225X7S2A475K200AB vs CL32Y475KCIVPJE |
| GGM32DC72A475KE02K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 3225M/1210 | C3225X7S2A475K200AB vs GGM32DC72A475KE02K |
| GCM32DC72A475KE02K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 3225M/1210 | C3225X7S2A475K200AB vs GCM32DC72A475KE02K |
| CL32Y475KCIZ4NE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210 | C3225X7S2A475K200AB vs CL32Y475KCIZ4NE |
| GCJ32DC72A475KE01K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 3225M/1210 | C3225X7S2A475K200AB vs GCJ32DC72A475KE01K |
C3225X7S2A475K200AB Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C3225X7S2A475K200AB is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the C3225X7S2A475K200AB is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
-
The maximum operating temperature for the C3225X7S2A475K200AB is 125°C.
-
Yes, the C3225X7S2A475K200AB is RoHS compliant, meaning it does not contain hazardous substances such as lead, mercury, or cadmium.
-
The ESR of the C3225X7S2A475K200AB is 0.05 ohms at 100 kHz.