-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4451
|
Newark | Cap, 4.7Μf, 100V, 10%, X7S, 1210, Capacitance:4.7Μf, Voltage Rating:100V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:C Series Tdk, Operating Temperature Rohs Compliant: Yes |Tdk C3225X7S2A475K200AB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 27000 |
|
$0.4660 | Buy Now |
DISTI #
53W0155
|
Newark | Multilayer Ceramic Capacitor, C Series, 4.7 - F, - 10%, X7S, 100 V, 1210 [3225 Metric] Rohs Compliant: Yes |Tdk C3225X7S2A475K200AB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7382 |
|
$0.6020 / $1.0800 | Buy Now |
DISTI #
04X3305
|
Newark | Ceramic Capacitor, 4.7Uf, 100V, X7S, 1210, Capacitance:4.7Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:C Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk C3225X7S2A475K200AB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5590 | Buy Now |
DISTI #
12T1971
|
Newark | Ceramic Capacitor, 4.7Uf, 100V, X7S, 1210, Full Reel, Capacitance:4.7Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:C Series, Series Name:Crohs Compliant: Yes |Tdk C3225X7S2A475K200AB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4930 / $0.5320 | Buy Now |
DISTI #
445-6042-1-ND
|
DigiKey | CAP CER 4.7UF 100V X7S 1210 Min Qty: 1 Lead time: 44 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37591 In Stock |
|
$0.3669 / $1.1200 | Buy Now |
DISTI #
C3225X7S2A475K200A
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ± 10%, X7S, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7S2A475K200A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
$0.4617 / $0.5073 | Buy Now |
DISTI #
C3225X7S2A475K200A
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ± 10%, X7S, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7S2A475K200A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
$0.4047 / $0.4731 | Buy Now |
DISTI #
810-C3225X7S2A475K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100V 4.7uF X7S 10% T: 2mm RoHS: Compliant | 72185 |
|
$0.4570 / $1.1500 | Buy Now |
|
Future Electronics | C Series 1210 4.7 uF 100 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 49000Reel |
|
$0.3900 / $0.4200 | Buy Now |
|
Bristol Electronics | 251855 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3225X7S2A475K200AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225X7S2A475K200AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |