Part Details for C322C102J2G5TA7301 by KEMET Corporation
Results Overview of C322C102J2G5TA7301 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C322C102J2G5TA7301 Information
C322C102J2G5TA7301 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C322C102J2G5TA7301
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89Y7114
|
Newark | Cap, 1000Pf, 200V, 5%, C0G/Np0, Capacitance:1000Pf, Voltage Rating:200V, Product Range:Goldmax, 300 Series, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:5.08Mm, Rohs Compliant: Yes |Kemet C322C102J2G5TA7301 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 452 |
|
$0.1650 / $0.2570 | Buy Now |
|
DISTI #
C322C102J2G5TA7301
|
Avnet Abacus | Multilayer Ceramic Capacitor 1000 pF 200 V 5 C0G NP0 Radial Leaded - Tape and Reel (Alt: C322C102J2G5TA7301) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: C322C102J2G5TA7301 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C322C102J2G5TA7301
C322C102J2G5TA7301 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C322C102J2G5TA7301 Part Data Attributes
|
|
C322C102J2G5TA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C322C102J2G5TA7301
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.60 | |
| Capacitance | 0.001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 6.6 Mm | |
| JESD-609 Code | e3 | |
| Length | 5.08 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Tr, 12 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 200 V | |
| Surface Mount | No | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Pitch | 5.08 Mm | |
| Terminal Shape | Wire | |
| Width | 3.18 Mm |
Alternate Parts for C322C102J2G5TA7301
This table gives cross-reference parts and alternative options found for C322C102J2G5TA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C322C102J2G5TA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C321C102J2G5TA | KEMET Corporation | $51.0889 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED | C322C102J2G5TA7301 vs C321C102J2G5TA |
| C321C102J2G5HA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED | C322C102J2G5TA7301 vs C321C102J2G5HA |
| C322C102J2G5HA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2012, | C322C102J2G5TA7301 vs C322C102J2G5HA7303 |
| C322C102J2G5HATR | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C322C102J2G5TA7301 vs C322C102J2G5HATR |
| C322C102J2G5TA9170 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2012, | C322C102J2G5TA7301 vs C322C102J2G5TA9170 |
| C322C102K2G5HA7305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C322C102J2G5TA7301 vs C322C102K2G5HA7305 |
| C322C102K2G5HA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C322C102J2G5TA7301 vs C322C102K2G5HA7317 |
| C322C102J2G5TA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.001uF, 2012 | C322C102J2G5TA7301 vs C322C102J2G5TA7303 |
| C322C102K2G5TA7305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C322C102J2G5TA7301 vs C322C102K2G5TA7305 |
| C322C102J2G5TA91707303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2012, | C322C102J2G5TA7301 vs C322C102J2G5TA91707303 |
C322C102J2G5TA7301 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C322C102J2G5TA7301 is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the C322C102J2G5TA7301 is a high-reliability capacitor that meets the requirements of various industries, including aerospace, defense, and medical devices.
-
Yes, the C322C102J2G5TA7301 is designed to withstand high-vibration environments and meets the requirements of various vibration tests, including IEC 60068-2-6.
-
The ESR of the C322C102J2G5TA7301 is typically around 0.015 ohms, but this value can vary depending on the frequency and operating conditions.
-
Yes, the C322C102J2G5TA7301 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.