-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, 2020, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y5242
|
Newark | Multilayer Ceramic Capacitor, 300 Series, 1500 Pf, 10%, X7R, 2 Kv, Radial Leaded Rohs Compliant: Yes |Kemet C322C152KGR5TA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2370 |
|
$0.3000 / $0.6360 | Buy Now |
DISTI #
399-11999-ND
|
DigiKey | CAP CER 1500PF 2KV X7R RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
565 In Stock |
|
$0.2632 / $0.8500 | Buy Now |
DISTI #
C322C152KGR5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 2000 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C322C152KGR5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7646 | Buy Now |
DISTI #
80-C322C152KGR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 2000V 1500pF X7R 10% LS=5.08mm RoHS: Compliant | 9688 |
|
$0.2530 / $0.8400 | Buy Now |
DISTI #
70596126
|
RS | 322 C322 1500pF Ceramic Multilayer Capacitor,2000VDC,+125C, X7R Dielectric,+/-10% | KEMET C322C152KGR5TA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.8000 | RFQ |
DISTI #
C322C152KGR5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 2000 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C322C152KGR5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7646 | Buy Now |
DISTI #
C322C152KGR5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 2000 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C322C152KGR5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7646 | Buy Now |
DISTI #
2500254
|
Farnell | CAP, 1500PF, 2 KV, 10%, X7R RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Each | 2370 |
|
$0.2561 / $0.5906 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C322C152KGR5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C322C152KGR5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, 2020, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.6 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |