-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000047uF, Through Hole Mount, 2020, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M5309
|
Newark | Capacitor,ceramic,47Pf,500Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C322C470KCR5TA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4270 / $0.5390 | Buy Now |
DISTI #
399-13549-ND
|
DigiKey | CAP CER 47PF 500V X7R RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
395 In Stock |
|
$0.3971 / $1.1600 | Buy Now |
DISTI #
C322C470KCR5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 500 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C322C470KCR5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.5504 | Buy Now |
DISTI #
80-C322C470KCR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 500V 47pF X7R 10% LS=5.08mm RoHS: Compliant | 404 |
|
$0.3910 / $1.1000 | Buy Now |
DISTI #
C322C470KCR5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 500V 47pF X7R 10% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.4310 / $0.4830 | Buy Now |
DISTI #
C322C470KCR5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 500 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C322C470KCR5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5504 | Buy Now |
DISTI #
C322C470KCR5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 500 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C322C470KCR5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5504 | Buy Now |
DISTI #
C322C470KCR5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 47 pF, 500 V, � 10%, X7R, Radial Leaded (Alt: C322C470KCR5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2939861
|
Farnell | CAP, 47PF, 500V, MLCC, RADIAL RoHS: Compliant Min Qty: 500 Lead time: 61 Weeks, 1 Days Container: Each | 0 |
|
$0.4824 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C322C470KCR5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C322C470KCR5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000047uF, Through Hole Mount, 2020, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.6 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |