-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Through Hole Mount, 2020, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_10791851
|
Arrow Electronics | Cap Ceramic 620pF 1000V C0G 5% Radial 5.08mm 125°C Medical Bulk Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 1752 | Americas - 461 |
|
$0.0420 / $0.0865 | Buy Now |
DISTI #
399-13545-ND
|
DigiKey | CAP CER 620PF 1KV NP0 RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
525 In Stock |
|
$0.6559 / $1.7500 | Buy Now |
DISTI #
26398921
|
Verical | Cap Ceramic 620pF 1000V C0G 5% Radial 5.08mm 125°C Medical Bulk Min Qty: 69 Package Multiple: 1 Date Code: 1752 | Americas - 461 |
|
$0.0865 | Buy Now |
DISTI #
C322C621JDG5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 620 pF, 1000 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C322C621JDG5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9269 | Buy Now |
DISTI #
13M9128
|
Newark | Capacitor,ceramic,620Pf,1Kvdc,5-% Tol,5+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C322C621JDG5TA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6980 / $0.8970 | Buy Now |
DISTI #
80-C322C621JDG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 1000V 620pF C0G 5% LS=5.08mm RoHS: Compliant | 24 |
|
$0.6350 / $1.6600 | Buy Now |
DISTI #
C322C621JDG5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 1000V 620pF C0G 5% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.6800 / $0.7700 | Buy Now |
DISTI #
2939906
|
Farnell | CAP, 620PF, 1KV, MLCC, RADIAL RoHS: Compliant Min Qty: 500 Lead time: 61 Weeks, 1 Days Container: Each | 0 |
|
$0.7889 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C322C621JDG5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C322C621JDG5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Through Hole Mount, 2020, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.6 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
This table gives cross-reference parts and alternative options found for C322C621JDG5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C322C621JDG5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C322C621JDG5TATR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C322C621JDG5TA vs C322C621JDG5TATR |