Part Details for C323C122KDG5TA by KEMET Corporation
Results Overview of C323C122KDG5TA by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C323C122KDG5TA Information
C323C122KDG5TA by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C323C122KDG5TA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86AC9733
|
Newark | 1200Pf 1000V Rohs Compliant: Yes |Kemet C323C122KDG5TA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5800 / $0.7330 | Buy Now |
|
DISTI #
C323C122KDG5TA
|
Avnet Americas | - Bulk (Alt: C323C122KDG5TA) COO: Mexico RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5936 / $0.6613 | Buy Now |
US Tariff Estimator: C323C122KDG5TA by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C323C122KDG5TA
C323C122KDG5TA CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C323C122KDG5TA Part Data Attributes
|
|
C323C122KDG5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C323C122KDG5TA
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.60 | |
| Factory Lead Time | 13 Weeks | |
| Capacitance | 0.0012 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 7.62 Mm | |
| JESD-609 Code | e3 | |
| Length | 5.08 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 1000 V | |
| Surface Mount | No | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Pitch | 5.08 Mm | |
| Terminal Shape | Wire | |
| Width | 3.81 Mm |
Alternate Parts for C323C122KDG5TA
This table gives cross-reference parts and alternative options found for C323C122KDG5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C323C122KDG5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C323C122KDG5HA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C323C122KDG5TA vs C323C122KDG5HA7303 |
| C323C122KDG5HA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C323C122KDG5TA vs C323C122KDG5HA7317 |
| C323C122KDG5TA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C323C122KDG5TA vs C323C122KDG5TA7303 |
| C323C122KDG5TA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C323C122KDG5TA vs C323C122KDG5TA7301 |
| C323C122KDG5HA | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C323C122KDG5TA vs C323C122KDG5HA |
| C323C122KDG5HA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C323C122KDG5TA vs C323C122KDG5HA7301 |