Part Details for C37E by Advanced Semiconductor Inc
Overview of C37E by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for C37E
C37E CAD Models
C37E Part Data Attributes:
|
C37E
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
C37E
Advanced Semiconductor Inc
Silicon Controlled Rectifier, 25000mA I(T), 500V V(DRM)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 175 A | |
On-State Voltage-Max | 2.2 V | |
On-state Current-Max | 25000 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 500 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |