Part Details for C384H by National Electronics Inc
Overview of C384H by National Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for C384H
C384H CAD Models
C384H Part Data Attributes
|
C384H
National Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
C384H
National Electronics Inc
Silicon Controlled Rectifier, 450000mA I(T), 250V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 10 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Non-Repetitive Pk On-state Cur | 3500 A | |
On-State Voltage-Max | 2.8 V | |
On-state Current-Max | 450000 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Off-state Voltage | 250 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |