Part Details for C397S by Powerex Power Semiconductors
Overview of C397S by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C397S
C397S CAD Models
C397S Part Data Attributes:
|
C397S
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
C397S
Powerex Power Semiconductors
Silicon Controlled Rectifier, 659.4A I(T)RMS, 450000mA I(T), 700V V(DRM), 700V V(RRM), 1 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | FAST | |
Circuit Commutated Turn-off Time-Nom | 60 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 500 mA | |
JESD-30 Code | O-CEDB-N2 | |
Leakage Current-Max | 45 mA | |
Non-Repetitive Pk On-state Cur | 7500 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 450000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 659.4 A | |
Repetitive Peak Off-state Voltage | 700 V | |
Repetitive Peak Reverse Voltage | 700 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |
Alternate Parts for C397S
This table gives cross-reference parts and alternative options found for C397S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C397S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C397PB | Silicon Controlled Rectifier, 659.4A I(T)RMS, 450000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element | Powerex Power Semiconductors | C397S vs C397PB |
NTE5387 | Silicon Controlled Rectifier, 700A I(T)RMS, 700000mA I(T), 1200V V(DRM), 1 Element, | NTE Electronics Inc | C397S vs NTE5387 |
C397N | Silicon Controlled Rectifier, 659.4A I(T)RMS, 450000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element | Powerex Power Semiconductors | C397S vs C397N |
C387T | Silicon Controlled Rectifier, 510.25A I(T)RMS, 325000mA I(T), 900V V(DRM), 900V V(RRM), 1 Element, T72, 3 PIN | Powerex Power Semiconductors | C397S vs C387T |
C387S | Silicon Controlled Rectifier, 510.25A I(T)RMS, 325000mA I(T), 700V V(DRM), 700V V(RRM), 1 Element, T72, 3 PIN | Powerex Power Semiconductors | C397S vs C387S |
C397PA | Silicon Controlled Rectifier, 659.4A I(T)RMS, 700000mA I(T), 1100V V(DRM), 1100V V(RRM), 1 Element | Powerex Power Semiconductors | C397S vs C397PA |
C387N | Silicon Controlled Rectifier, 510.25A I(T)RMS, 325000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, T72, 3 PIN | Powerex Power Semiconductors | C397S vs C387N |
C387PA | Silicon Controlled Rectifier, 510.25A I(T)RMS, 325000mA I(T), 1100V V(DRM), 1100V V(RRM), 1 Element, T72, 3 PIN | Powerex Power Semiconductors | C397S vs C387PA |