Part Details for C4-09-411 by Pulsar Microwave Corporation
Overview of C4-09-411 by Pulsar Microwave Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C4-09-411
C4-09-411 CAD Models
C4-09-411 Part Data Attributes:
|
C4-09-411
Pulsar Microwave Corporation
Buy Now
Datasheet
|
Compare Parts:
C4-09-411
Pulsar Microwave Corporation
Directional Coupler, 800MHz Min, 1000MHz Max, 0.8dB Insertion Loss-Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PULSAR MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.8 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.3 |