Part Details for C4532C0G2J473J320KA by TDK Corporation
Results Overview of C4532C0G2J473J320KA by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C4532C0G2J473J320KA Information
C4532C0G2J473J320KA by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C4532C0G2J473J320KA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2547043
|
Farnell | CAP, 0.047F, 630V, 5%, C0G/NP0, 1812 COO: JP RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 2 Days Container: Cut Tape | 1000 |
|
$1.1997 / $2.3784 | Buy Now |
|
DISTI #
2547043RL
|
Farnell | CAP, 0.047F, 630V, 5%, C0G/NP0, 1812 COO: JP RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 2 Days Container: Reel | 1000 |
|
$1.1997 / $1.2247 | Buy Now |
|
DISTI #
2987985
|
Farnell | CAP, 0.047UF, 630V, MLCC, 1812 COO: JP RoHS: Compliant Min Qty: 500 Lead time: 13 Weeks, 4 Days Container: Reel | 0 |
|
$1.0460 | Buy Now |
|
DISTI #
C4532C0G2J473J320KA
|
Avnet Americas | - Tape and Reel (Alt: C4532C0G2J473J320KA) COO: Japan RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7500 / $0.8580 | Buy Now |
|
DISTI #
C4532C0G2J473JKA
|
TME | Capacitor: ceramic, MLCC, 47nF, 630V, C0G (NP0), ±5%, SMD, 1812 Min Qty: 500 | 0 |
|
$0.8300 | RFQ |
|
DISTI #
C4532C0G2J473J320KA
|
Avnet Abacus | - Tape and Reel (Alt: C4532C0G2J473J320KA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
C4532C0G2J473J320KA
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 410 |
|
$0.6400 / $2.1600 | Buy Now |
|
|
Chip Stock | CSeries18120.047uF630V±5%ToleranceC0G/NP0MultilayerCeramicCapacitor | 3890 |
|
RFQ |
US Tariff Estimator: C4532C0G2J473J320KA by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C4532C0G2J473J320KA
C4532C0G2J473J320KA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C4532C0G2J473J320KA Part Data Attributes
|
|
C4532C0G2J473J320KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4532C0G2J473J320KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 16 Weeks | |
| Capacitance | 0.047 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 3.2 Mm | |
| JESD-609 Code | e3 | |
| Length | 4.5 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 630 V | |
| Size Code | 1812 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 3.2 Mm |
Alternate Parts for C4532C0G2J473J320KA
This table gives cross-reference parts and alternative options found for C4532C0G2J473J320KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4532C0G2J473J320KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1812A6300473JCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1812, CHIP | C4532C0G2J473J320KA vs 1812A6300473JCT |
| 1812Y6300473JCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1812, CHIP | C4532C0G2J473J320KA vs 1812Y6300473JCT |
| 1812J6300473JCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1812, CHIP | C4532C0G2J473J320KA vs 1812J6300473JCT |
| 1812F6300473JCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1812, CHIP | C4532C0G2J473J320KA vs 1812F6300473JCB |
| 1812Y6300473JCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1812, CHIP | C4532C0G2J473J320KA vs 1812Y6300473JCB |
| 1812F6300473JCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1812, CHIP | C4532C0G2J473J320KA vs 1812F6300473JCR |
| 1812A6300473JCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1812, CHIP | C4532C0G2J473J320KA vs 1812A6300473JCB |
| 1812F6300473JCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1812, CHIP | C4532C0G2J473J320KA vs 1812F6300473JCT |
C4532C0G2J473J320KA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C4532C0G2J473J320KA is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the C4532C0G2J473J320KA is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
-
The maximum operating temperature for the C4532C0G2J473J320KA is 125°C.
-
Yes, the C4532C0G2J473J320KA is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The ESR of the C4532C0G2J473J320KA is 0.05 ohms at 100 kHz.