Part Details for C4532C0G3F101K160KA by TDK Corporation
Results Overview of C4532C0G3F101K160KA by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C4532C0G3F101K160KA Information
C4532C0G3F101K160KA by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C4532C0G3F101K160KA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53W0174
|
Newark | Multilayer Ceramic Capacitor, C Series, 100 Pf, - 10, C0G - Np0, 3 Kv, 1812 4532 Metric Rohs Compliant: Yes |Tdk C4532C0G3F101K160KA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6946 |
|
$0.2020 | Buy Now |
|
DISTI #
68AH9479
|
Newark | Cap, 100Pf, 3Kv, Mlcc, 1812, Capacitance:100Pf, Voltage(Dc):3Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Product Length:4.58Mm Rohs Compliant: Yes |Tdk C4532C0G3F101K160KA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.2020 | Buy Now |
|
DISTI #
68AH9479
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 100 pF, 3 kV, 1812 [4532 Metric], ? 10%, C0G / NP0 - Tape and Reel (Alt: 68AH9479) COO: Japan RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000 Partner Stock |
|
$0.2560 / $0.2900 | Buy Now |
|
DISTI #
53W0174
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 100 pF, 3 kV, 1812 [4532 Metric], ? 10%, C0G / NP0 - Product that comes on tape, but is not reeled (Alt: 53W0174) COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 946 Partner Stock |
|
$0.3770 / $0.8070 | Buy Now |
|
DISTI #
C4532C0G3F101K160KA
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 100 pF, 3 kV, 1812 [4532 Metric], ? 10%, C0G / NP0 - Tape and Reel (Alt: C4532C0G3F101K160KA) COO: Japan RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1875 / $0.2069 | Buy Now |
|
DISTI #
C4532C0G3F101KKA
|
TME | Capacitor: ceramic, MLCC, 100pF, 3kV, C0G (NP0), ±10%, SMD, 1812 Min Qty: 1 | 536 |
|
$0.2880 / $0.7500 | Buy Now |
|
DISTI #
C4532C0G3F101K160KA
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 100 pF 3 kV 1812 4532 Metric 10 C0G NP0 - Tape and Reel (Alt: C4532C0G3F101K160KA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | CSeries1812100pF3kV±10%ToleranceC0GSMTMultilayerCeramicCapacitor | 265 |
|
RFQ | |
|
|
New Advantage Corporation | C Series 1812 100 pF 3 kV �10 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.3462 / $0.3750 | Buy Now |
US Tariff Estimator: C4532C0G3F101K160KA by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C4532C0G3F101K160KA
C4532C0G3F101K160KA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C4532C0G3F101K160KA Part Data Attributes
|
|
C4532C0G3F101K160KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4532C0G3F101K160KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TDK CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Samacsys Manufacturer | TDK | |
| Capacitance | 0.0001 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 1.6 mm | |
| JESD-609 Code | e3 | |
| Length | 4.5 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 3000 V | |
| Size Code | 1812 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Width | 3.2 mm |
Alternate Parts for C4532C0G3F101K160KA
This table gives cross-reference parts and alternative options found for C4532C0G3F101K160KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4532C0G3F101K160KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1812N101K302PHW-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | C4532C0G3F101K160KA vs 1812N101K302PHW-HK |
| CL43C101KKHNLNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | C4532C0G3F101K160KA vs CL43C101KKHNLNE |
| 1812N101K302YHT-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | C4532C0G3F101K160KA vs 1812N101K302YHT-HB |
| CL43C101KKHNNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | C4532C0G3F101K160KA vs CL43C101KKHNNNE |
| C1812C101KHGAC7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | C4532C0G3F101K160KA vs C1812C101KHGAC7025 |
| 1812N101K302PHT-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | C4532C0G3F101K160KA vs 1812N101K302PHT-HK |
| 1812N101K302PH-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | C4532C0G3F101K160KA vs 1812N101K302PH-HB |
| 1812N101K302PHW-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | C4532C0G3F101K160KA vs 1812N101K302PHW-HB |
| 1812N101K302PH-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812, | C4532C0G3F101K160KA vs 1812N101K302PH-HK |
| C1812N101K302BEO | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1812, | C4532C0G3F101K160KA vs C1812N101K302BEO |
C4532C0G3F101K160KA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C4532C0G3F101K160KA is 260°C for 30 seconds to 60 seconds.
-
Yes, the C4532C0G3F101K160KA is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
-
The maximum operating temperature for the C4532C0G3F101K160KA is 125°C.
-
Yes, the C4532C0G3F101K160KA is RoHS compliant, meaning it does not contain hazardous substances such as lead, mercury, or cadmium.
-
The ESR of the C4532C0G3F101K160KA is 0.05 ohms at 100 kHz.