Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 108 | Bulk |
|
View this part on Newark | 0 | 1 | Bulk |
|
View this part on RS Components | 0 | 1 | Bulk |
|
View this part on Richardson RFPD | 0 | 1 |
|
|
View this part on Avnet Europe | 0 | 108 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
C4AEJBW5450A3MJ
Yes
Active
,
compliant
EAR99
8532.25.00.70
KEMET Corporation
2.3
45 µF
FILM CAPACITOR
POLYPROPYLENE
45 mm
e3
57.5 mm
THROUGH HOLE MOUNT
5%
2
85 °C
-40 °C
RECTANGULAR PACKAGE
PCB Mount
BULK
5%
700 V
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.