Part Details for C502106007 by Belden Inc
Overview of C502106007 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for C502106007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T8244
|
Newark | Patchcord Bcat5E Cmp Blu 7Ft/ Blue, Light |Belden C502106007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2100 / $13.1600 | Buy Now |
DISTI #
BEL26029-ND
|
DigiKey | PATCHCORD BCAT5E CMP BLU 7FT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1500 | Buy Now |
DISTI #
566-C502106007
|
Mouser Electronics | Ethernet Cables / Networking Cables PATCHCORD BCAT5E CMP BLU 7FT RoHS: Compliant | 0 |
|
$12.8600 / $15.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6600 / $12.7900 | Buy Now |
Part Details for C502106007
C502106007 CAD Models
C502106007 Part Data Attributes
|
C502106007
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
C502106007
Belden Inc
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | unknown | |
Application | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | |
Approvals | UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 5.588 mm | |
IEC Conformance | NO | |
Insulator Material | POLYOLEFIN | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 2.1 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 1.5 A | |
Resistance | 20 Ω | |
Shielding | NO | |
Stranding | 1 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |