Part Details for C55PT by Thomas & Betts
Overview of C55PT by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for C55PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C5237
|
Newark | Non-Ins Pin Terminals 12-10 Lg .76 |Abb Thomas & Betts C55PT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 | Buy Now |
|
Onlinecomponents.com | Pin Terminal 10-12AWG Copper PIN 19.3mm Electro Tin RoHS: Compliant |
404 In Stock |
|
$0.5380 / $0.7970 | Buy Now |
|
Master Electronics | Pin Terminal 10-12AWG Copper PIN 19.3mm Electro Tin RoHS: Compliant |
404 In Stock |
|
$0.5380 / $0.7970 | Buy Now |
Part Details for C55PT
C55PT CAD Models
C55PT Part Data Attributes
|
C55PT
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
C55PT
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PIN TERMINAL | |
Wire Gauge | 10 AWG |