-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 10uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R4723
|
Newark | Ceramic Capacitor, 10Uf, 100V, X7S, 20%, 2220, Full Reel, Capacitance:10Μf, Voltage(Dc):100V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:C Series Rohs Compliant: Yes |Tdk C5750X7S2A106M230KB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
90R8365
|
Newark | Ceramic Capacitor, 10Uf, 100V, X7S, 20%, 2220, Capacitance:10Μf, Voltage(Dc):100V, Capacitor Case/Package:2220 [5750 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:C Series, Product Length:5.7Mm Rohs Compliant: Yes |Tdk C5750X7S2A106M230KB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
84AC1303
|
Newark | Cap 10Uf 100Vdc X7S 20% Smd 2220 Rohs Compliant: Yes |Tdk C5750X7S2A106M230KB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7880 / $0.9100 | Buy Now |
DISTI #
445-5212-1-ND
|
DigiKey | CAP CER 10UF 100V X7S 2220 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10424 In Stock |
|
$0.7725 / $2.1000 | Buy Now |
DISTI #
C5750X7S2A106M230K
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 100 V, ± 20%, X7S, 2220 [5750 Metric] - Tape and Reel (Alt: C5750X7S2A106M230K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.8520 / $0.9960 | Buy Now |
DISTI #
C5750X7S2A106M230K
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 100 V, ± 20%, X7S, 2220 [5750 Metric] - Tape and Reel (Alt: C5750X7S2A106M230K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.9000 / $1.0440 | Buy Now |
DISTI #
810-C5750X7S2A106M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C5750X7S2A106KKB RoHS: Compliant | 34336 |
|
$0.8650 / $2.0600 | Buy Now |
|
Future Electronics | C Series 2220 10 uF 100 V ±20 % Tolerance X7S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 2000Reel |
|
$1.0400 / $1.1000 | Buy Now |
|
Bristol Electronics | 307 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7S, 10 UF, SURFACE MOUNT, 2220 | 428 |
|
$1.0915 / $2.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C5750X7S2A106M230KB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C5750X7S2A106M230KB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 10uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |