Part Details for C6-24000X-F-C-S-10-X-X by Precision Devices Incorporated
Overview of C6-24000X-F-C-S-10-X-X by Precision Devices Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for C6-24000X-F-C-S-10-X-X
C6-24000X-F-C-S-10-X-X CAD Models
C6-24000X-F-C-S-10-X-X Part Data Attributes
|
C6-24000X-F-C-S-10-X-X
Precision Devices Incorporated
Buy Now
Datasheet
|
Compare Parts:
C6-24000X-F-C-S-10-X-X
Precision Devices Incorporated
QUARTZ CRYSTAL RESONATOR, 24MHz, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECISION DEVICES INC | |
Package Description | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Physical Dimension | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |