Part Details for C6164NL by Pulse Electronics Corporation
Overview of C6164NL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Automotive
Price & Stock for C6164NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C6164NL-ND
|
DigiKey | RF DIPLEXER 23.5MHZ/527MHZ 10SMD Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for C6164NL
C6164NL CAD Models
C6164NL Part Data Attributes
|
C6164NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
C6164NL
Pulse Electronics Corporation
Duplexer, 528MHz(Tx), 23.5MHz(Rx), ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
Filter Type | DUPLEXER | |
Height | 8.13 mm | |
Length | 29.97 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 10 | |
Receive Center Frequency | 23.5 MHz | |
Transmit Center Frequency | 528 MHz | |
Width | 15.49 mm |