Part Details for C650-180-WH by Bourns Inc
Overview of C650-180-WH by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C650-180-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9925
|
Newark | Suppressor, Suppressor Type:Data Line, Peak Surge Current:180Ma, Product Range:P650 Series, Clamping Voltage Vc Max:650V, External Depth:4Mm, External Width:8.25Mm, Operating Temperature Max:85°C, Operating Temperature Min:-40°C Rohs Compliant: Yes |Bourns C650-180-WH Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2000 | Buy Now |
DISTI #
05R7038
|
Newark | Suppressor, Suppressor Type:Data Line, Peak Surge Current:180Ma, Product Range:P650 Series, Clamping Voltage Vc Max:650V, Output Current:360Ma, Resistance:8Ohm, Response Time:1Μs, Voltage Rating:300Vrms Rohs Compliant: Yes |Bourns C650-180-WH Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8320 | Buy Now |
DISTI #
118-C650-180-WHCT-ND
|
DigiKey | SURGE SUPP TBU 180MA 650VIMP SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20999 In Stock |
|
$0.8125 / $1.9400 | Buy Now |
DISTI #
C650-180-WH
|
Avnet Americas | Circuit Protection Misc High Speed Surge Protection Component - Tape and Reel (Alt: C650-180-WH) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8125 / $0.9230 | Buy Now |
DISTI #
652-C650-180-WH
|
Mouser Electronics | Board Mount Surge Protectors 180mA 650Vimp RoHS: Compliant | 8989 |
|
$0.8120 / $1.9400 | Buy Now |
|
Onlinecomponents.com | TBU Bidirectional 650V 300V 180mA 1us DFN SMD T/R RoHS: Compliant | 0 |
|
$0.8320 / $2.3400 | Buy Now |
DISTI #
C650-180-WH
|
TTI | Board Mount Surge Protectors 180mA 650Vimp RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.7900 / $0.8400 | Buy Now |
DISTI #
C650-180-WH
|
Avnet Americas | Circuit Protection Misc High Speed Surge Protection Component - Tape and Reel (Alt: C650-180-WH) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8125 / $0.9230 | Buy Now |
|
Ameya Holding Limited | SURGE SUPP TBU 180MA 650VIMP SMD | 466 |
|
RFQ | |
DISTI #
C650-180-WH
|
Avnet Americas | Circuit Protection Misc High Speed Surge Protection Component - Tape and Reel (Alt: C650-180-WH) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8125 / $0.9230 | Buy Now |