Part Details for C7-33333X-F-C-S-10-X-X by Wi2Wi
Overview of C7-33333X-F-C-S-10-X-X by Wi2Wi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C7-33333X-F-C-S-10-X-X
C7-33333X-F-C-S-10-X-X CAD Models
C7-33333X-F-C-S-10-X-X Part Data Attributes
|
C7-33333X-F-C-S-10-X-X
Wi2Wi
Buy Now
Datasheet
|
Compare Parts:
C7-33333X-F-C-S-10-X-X
Wi2Wi
Parallel - Fundamental Quartz Crystal, 33.333MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WI2WI INC | |
Package Description | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 33.333 MHz | |
Physical Dimension | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |