Part Details for C8231A-8 by Rochester Electronics LLC
Overview of C8231A-8 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for C8231A-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-C8231A-8-ND
|
DigiKey | MATH COPROCESSOR, 8 BIT, NMOS, C Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
205 In Stock |
|
$158.4800 | Buy Now |
|
Rochester Electronics | C8231A - Math Coprocessor, 8-Bit, NMOS, CDIP24 RoHS: Not Compliant Status: Rochester-Active Min Qty: 1 | 205 |
|
$136.0000 / $160.0000 | Buy Now |
Part Details for C8231A-8
C8231A-8 CAD Models
C8231A-8 Part Data Attributes
|
C8231A-8
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
C8231A-8
Rochester Electronics LLC
Math Coprocessor, 8-Bit, NMOS, CDIP24, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 1 | |
Boundary Scan | NO | |
Clock Frequency-Max | 2.08 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T24 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for C8231A-8
This table gives cross-reference parts and alternative options found for C8231A-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8231A-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P8231A-8 | Math Coprocessor, 8-Bit, NMOS, PDIP24, DIP-24 | Intel Corporation | C8231A-8 vs P8231A-8 |
P8231A | Math Coprocessor, 8-Bit, NMOS, PDIP24, DIP-24 | Intel Corporation | C8231A-8 vs P8231A |
C8231A | Math Coprocessor, 8-Bit, NMOS, CDIP24, | Intel Corporation | C8231A-8 vs C8231A |