Part Details for C88E000203 by Northern Technologies Corporation
Overview of C88E000203 by Northern Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C88E000203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70172203
|
RS | Hood D-Sub 25Pos StraightExit CMSeries Die-CastMetal 13.33mmCblDia | Northern Technologies C88E000203 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 6066 |
|
$2.7800 / $3.8600 | Buy Now |
DISTI #
NTCC88E000203
|
Heilind Electronics | CM 25 NORTEC ZN | Americas - 1421 in Stock |
|
$2.9344 / $3.8086 | Buy Now |
|
Onlinecomponents.com | Shrink Boot Adapter 25 POS Metal Cover Zinc Alloy Bright Zinc Finish Bulk RoHS: Compliant |
6634 On Order |
|
$2.2900 / $3.7000 | Buy Now |
DISTI #
NTCC88E000203
|
Interstate Connecting Components | CM 25 NORTEC ZN | 237 |
|
$2.9344 / $3.8086 | Buy Now |
Part Details for C88E000203
C88E000203 CAD Models
C88E000203 Part Data Attributes
|
C88E000203
Northern Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
C88E000203
Northern Technologies Corporation
Connector Accessory, Cover Item, Zinc Alloy
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORTHERN TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW |