Part Details for C88E301000 by Northern Technologies Corporation
Overview of C88E301000 by Northern Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for C88E301000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70172204
|
RS | D-Sub Hood, 9Pos, Straight Exit, Metallized Plastic, 10.10mm CblDia, CMP Series | Northern Technologies C88E301000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 10324 |
|
$1.6400 / $2.1900 | Buy Now |
DISTI #
NTCC88E301000
|
Heilind Electronics | INDIV PKG CMP 9 N/T | Americas - 4512 in Stock375 On Order |
|
Buy Now | |
|
Onlinecomponents.com | Connector accessory - d sub - metalized plastic hood - Straight Exit - 9 positions RoHS: Compliant |
1700 In Stock |
|
$1.2200 / $1.6000 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | HOOD, D-SUB, 9 POS, STRAIGHT EXIT, METALLIZED PLASTIC | 1 |
|
$3.1680 | Buy Now |
DISTI #
NTCC88E301000
|
Interstate Connecting Components | INDIV PKG CMP 9 N/T | 75262 On Order |
|
Buy Now | |
|
Master Electronics | Connector accessory - d sub - metalized plastic hood - Straight Exit - 9 positions RoHS: Compliant |
1700 In Stock |
|
$1.2200 / $1.6000 | Buy Now |