Part Details for C901U471KYYDCAWL40 by KEMET Corporation
Results Overview of C901U471KYYDCAWL40 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C901U471KYYDCAWL40 Information
C901U471KYYDCAWL40 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: C901U471KYYDCAWL40 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C901U471KYYDCAWL40
C901U471KYYDCAWL40 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C901U471KYYDCAWL40 Part Data Attributes
|
|
C901U471KYYDCAWL40
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C901U471KYYDCAWL40
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.23.00.60 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Rated Ac Voltage (V) :250, Safety Class X1/Y2 | |
| Capacitance | 0.00047 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 7 Mm | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | No | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Disk Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 10% | |
| Rated (AC) Voltage (URac) | 400 V | |
| Reference Standard | Can; Csa; Enec; Iec; Ul; Vde | |
| Surface Mount | No | |
| Temperature Characteristics Code | Y5P | |
| Temperature Coefficient | 10% Ppm/°C | |
| Terminal Finish | Tin (Sn) | |
| Terminal Pitch | 10 Mm | |
| Terminal Shape | Wire | |
| Width | 5 Mm |
Alternate Parts for C901U471KYYDCAWL40
This table gives cross-reference parts and alternative options found for C901U471KYYDCAWL40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C901U471KYYDCAWL40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C905U471KYYDBA7317 | KEMET Corporation | $0.1319 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | C901U471KYYDCAWL40 vs C905U471KYYDBA7317 |
| YP0AC471K060L05B7H | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LAED FREE | C901U471KYYDCAWL40 vs YP0AC471K060L05B7H |
| C905U471KYYDBAWL40 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | C901U471KYYDCAWL40 vs C905U471KYYDBAWL40 |
| YP0AC471K060X05B0B | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | C901U471KYYDCAWL40 vs YP0AC471K060X05B0B |
| YP0AC471K060D3EA7H | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LAED FREE | C901U471KYYDCAWL40 vs YP0AC471K060D3EA7H |
| C907U471KYYDBAWL30 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C901U471KYYDCAWL40 vs C907U471KYYDBAWL30 |
| YP0AC471K060L20C0H | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LAED FREE | C901U471KYYDCAWL40 vs YP0AC471K060L20C0H |
| C901U471KYYDCAWL30 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C901U471KYYDCAWL40 vs C901U471KYYDCAWL30 |
| C907U471KYYDCA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | C901U471KYYDCAWL40 vs C907U471KYYDCA7317 |
| C901U471KYYDCA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | C901U471KYYDCAWL40 vs C901U471KYYDCA7317 |