Part Details for C91-A15AC-6-NA0 by DDP Engineered LED Solutions
Overview of C91-A15AC-6-NA0 by DDP Engineered LED Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C91-A15AC-6-NA0
C91-A15AC-6-NA0 CAD Models
C91-A15AC-6-NA0 Part Data Attributes
|
C91-A15AC-6-NA0
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
C91-A15AC-6-NA0
DDP Engineered LED Solutions
Single Color LED Display Cluster, Amber, 7.1mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | COMPLEX | |
Display Height | 7.1 mm | |
Forward Current-Max | 0.018 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |