C9204RA
Description: Rotary Coded Switch, 2 Positions, Decimal, Latched, 20A, 28VDC, Quick Connect Terminal, Spindle Actuator, Panel Mount, ROHS COMPLIANT

Overview of C9204RA by Bulgin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for C9204RA by Bulgin
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C9204RA by Bulgin

C9204RA
Bulgin
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BULGIN COMPONENTS PLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.25
Actuator Type
SPINDLE
Body Breadth
18.5 mm
Body Height
32 mm
Body Length or Diameter
32.3 mm
Contact (AC) Max Rating R Load
16A@250VAC
Contact Current(AC)-Max
16 A
Contact Current(DC)-Max
20 A
Contact (DC) Max Rating R Load
20A@28VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
28 V
Mounting Feature
PANEL MOUNT
Number of Positions
2
Number of Switch Sections
1
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DECIMAL
Switch Type
ROTARY CODED SWITCH
Termination Type
QUICK CONNECT
Want to compare parts?
  1. C9204RA
    Bulgin
    Rotary Coded Switch, 2 Positions, Decimal, Latched, 20A, 28VDC, Quick Connect Terminal, Spindle Actuator, Panel Mount, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C9204RA by Bulgin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C9204RA by Bulgin

Select Manufacturer
Which Manufacturer of C9204RA would you like to use for your alert(s)?
  • Please alert me when C9204RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C9204RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C9204RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C9204RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C9204RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C9204RA by Bulgin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: