-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, Y5V, -80/+30ppm/Cel TC, 0.0039uF, 4722
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-9516-1-ND
|
DigiKey | CAP CER 4700PF 400VAC Y5V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
883 In Stock |
|
$0.1595 / $0.7100 | Buy Now |
DISTI #
C951U472MUVDBA7317
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y1, 400 Vac, 250 Vac, Radial Leaded - Tape and Reel (Alt: C951U472MUVDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1822 / $0.2066 | Buy Now |
DISTI #
70728760
|
RS | 4.7nF 250 V ac Ceramic Single Layer Capacitor, Y5V Dielectric C900 Series | KEMET C951U472MUVDBA7317 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1750 / $0.1840 | RFQ |
DISTI #
C951U472MUVDBA7317
|
TTI | Safety Capacitors 400/250V 4700pF Y5V 20% LS=10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.1540 / $0.1570 | Buy Now |
DISTI #
C951U472MUVDBA7317
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y1, 400 Vac, 250 Vac, Radial Leaded - Tape and Reel (Alt: C951U472MUVDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1822 / $0.2066 | Buy Now |
DISTI #
C951U472MUVDBA7317
|
TME | Capacitor: ceramic, X1/Y1, 4.7nF, Y5V, ±20%, THT, 10mm Min Qty: 2 | 23 |
|
$0.1790 / $0.3590 | Buy Now |
DISTI #
C951U472MUVDBA7317
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y1, 400 Vac, 250 Vac, Radial Leaded - Tape and Reel (Alt: C951U472MUVDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1822 / $0.2066 | Buy Now |
DISTI #
2440244
|
Farnell | CAP, CER, Y5V, 4700PF, 400VAC, RAD RoHS: Compliant Min Qty: 10000 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.1693 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C951U472MUVDBA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C951U472MUVDBA7317
KEMET Corporation
Ceramic Capacitor, Ceramic, Y5V, -80/+30ppm/Cel TC, 0.0039uF, 4722
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y1 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |