Part Details for C981U103MZVDBA7317 by KEMET Corporation
Results Overview of C981U103MZVDBA7317 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C981U103MZVDBA7317 Information
C981U103MZVDBA7317 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C981U103MZVDBA7317
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2440265
|
Farnell | CAP, 0.01F, 400VAC, 20%, Y5V COO: CN RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 5 Days Container: Each | 14336 |
|
$0.2027 / $0.4290 | Buy Now |
|
DISTI #
70728779
|
RS | 10NF 300 V AC CERAMIC SINGLE LAYER CAPACITOR, Y5V DIELECTRIC C900 SERIES Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1100 | RFQ |
|
|
Chip 1 Exchange | INSTOCK | 32495 |
|
RFQ | |
|
DISTI #
C981U103MZVDBA7317
|
Avnet Abacus | (Alt: C981U103MZVDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 440V 10nF X1Y2 20% Through HoleP10mm Ceramic Capacitors RoHS | 95 |
|
$0.2890 / $0.3030 | Buy Now |