Part Details for CA0224M96 by Rochester Electronics LLC
Overview of CA0224M96 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA0224M96
CA0224M96 CAD Models
CA0224M96 Part Data Attributes
|
CA0224M96
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CA0224M96
Rochester Electronics LLC
QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 |
Alternate Parts for CA0224M96
This table gives cross-reference parts and alternative options found for CA0224M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA0224M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324MX/NOPB | IC QUAD OP-AMP, 1 MHz BAND WIDTH, PDSO14, LEAD FREE, PLASTIC, SOP-14, Operational Amplifier | National Semiconductor Corporation | CA0224M96 vs LM324MX/NOPB |
LM324DG | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, HALOGEN FREE AND ROHS COMPLIANT, SOIC-14 | Rochester Electronics LLC | CA0224M96 vs LM324DG |
CA0324M96 | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14 | Rochester Electronics LLC | CA0224M96 vs CA0324M96 |
CA0324M | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14 | Rochester Electronics LLC | CA0224M96 vs CA0324M |
LM324MX | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14, Operational Amplifier | National Semiconductor Corporation | CA0224M96 vs LM324MX |