Part Details for CA0339AEX by Harris Semiconductor
Overview of CA0339AEX by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for CA0339AEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | QUAD VOLTAGE COMPARATOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1071 |
|
$0.2031 / $0.2389 | Buy Now |
Part Details for CA0339AEX
CA0339AEX CAD Models
CA0339AEX Part Data Attributes:
|
CA0339AEX
Harris Semiconductor
Buy Now
|
Compare Parts:
CA0339AEX
Harris Semiconductor
Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Response Time-Nom | 1300 ns | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CA0339AEX
This table gives cross-reference parts and alternative options found for CA0339AEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA0339AEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM339AJ4 | Comparator | Rochester Electronics LLC | CA0339AEX vs LM339AJ4 |
CA339AF | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | Harris Semiconductor | CA0339AEX vs CA339AF |
CMP404BY/883C | Comparator, 3000uV Offset-Max, 3500ns Response Time, BIPolar, CDIP14, | Precision Monolithics Inc | CA0339AEX vs CMP404BY/883C |
LM339AJD | Comparator | Rochester Electronics LLC | CA0339AEX vs LM339AJD |
LM2901NP3 | Comparator | Rochester Electronics LLC | CA0339AEX vs LM2901NP3 |
CA0239EX | Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14 | Harris Semiconductor | CA0339AEX vs CA0239EX |
LM339AJS | Comparator | Rochester Electronics LLC | CA0339AEX vs LM339AJS |
LM2901N3 | Comparator | Rochester Electronics LLC | CA0339AEX vs LM2901N3 |
CMP404BY | Comparator, 3000uV Offset-Max, 3500ns Response Time, BIPolar, CDIP14, | Precision Monolithics Inc | CA0339AEX vs CMP404BY |
CA0139AEX | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14 | Harris Semiconductor | CA0339AEX vs CA0139AEX |