Part Details for CA0508KRNPO9BN330 by YAGEO Corporation
Overview of CA0508KRNPO9BN330 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA0508KRNPO9BN330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK8386
|
Newark | Capacitor Array, 33Pf, 50V, 0508 Rohs Compliant: Yes |Yageo CA0508KRNPO9BN330 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0630 / $0.0710 | Buy Now |
DISTI #
311-1519-1-ND
|
DigiKey | CAP ARRAY 33PF 50V NP0 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8002 In Stock |
|
$0.0537 / $0.3000 | Buy Now |
DISTI #
CA0508KRNPO9BN330
|
Avnet Americas | Capacitor Array, 33 pF, 50 V, ± 10%, 4 Element, SMD, 0508 [1220 Metric] - Tape and Reel (Alt: CA0508KRNPO9BN330) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0435 / $0.0489 | Buy Now |
DISTI #
603-CA508KRNPO9BN330
|
Mouser Electronics | Capacitor Arrays & Networks 50V 33pF C0G 4Elem 0508 10% RoHS: Compliant | 1303 |
|
$0.0530 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0398 | Buy Now |
|
Onlinecomponents.com |
32000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
CA0508KRNPO9BN330
|
TTI | Capacitor Arrays & Networks 50V 33pF C0G 4Elem 0508 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0420 | Buy Now |
DISTI #
CA0508KRNPO9BN330
|
Avnet Americas | Capacitor Array, 33 pF, 50 V, ± 10%, 4 Element, SMD, 0508 [1220 Metric] - Tape and Reel (Alt: CA0508KRNPO9BN330) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0435 / $0.0489 | Buy Now |
DISTI #
CA0508KRNPO9BN330
|
Avnet Americas | Capacitor Array, 33 pF, 50 V, ± 10%, 4 Element, SMD, 0508 [1220 Metric] - Tape and Reel (Alt: CA0508KRNPO9BN330) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0435 / $0.0489 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4256 |
|
RFQ |
Part Details for CA0508KRNPO9BN330
CA0508KRNPO9BN330 CAD Models
CA0508KRNPO9BN330 Part Data Attributes
|
CA0508KRNPO9BN330
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CA0508KRNPO9BN330
YAGEO Corporation
Array/Network Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.000033 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 0.6 mm | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.5 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |