Part Details for CA0612JRNPO9BN470 by YAGEO Corporation
Overview of CA0612JRNPO9BN470 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA0612JRNPO9BN470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C2931
|
Newark | Capacitor Array, C-Array, 47 Pf, - 5%, 4, 50 V, 0612 [1632 Metric], Smd Rohs Compliant: Yes |Yageo CA0612JRNPO9BN470 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5476 |
|
$0.1050 / $0.1620 | Buy Now |
DISTI #
13-CA0612JRNPO9BN470CT-ND
|
DigiKey | CAP ARRAY 47PF 50V NP0 0612 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7405 In Stock |
|
$0.0639 / $0.3500 | Buy Now |
DISTI #
CA0612JRNPO9BN470
|
Avnet Americas | Capacitor Array, 47 pF, 50 V, ± 5%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: CA0612JRNPO9BN470) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0474 / $0.0533 | Buy Now |
DISTI #
603-CA612JRNPO9BN470
|
Mouser Electronics | Capacitor Arrays & Networks 50V 47pF C0G 4Elem 0612 5% RoHS: Compliant | 2838 |
|
$0.0630 / $0.3200 | Buy Now |
|
Future Electronics | 0612 47 pF 50 V ±5 % Tolerance NP0 Surface Mount Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0432 / $0.0481 | Buy Now |
DISTI #
CA0612JRNPO9BN470
|
TTI | Capacitor Arrays & Networks 50V 47pF C0G 4Elem 0612 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0440 / $0.0450 | Buy Now |
DISTI #
CA0612JRNPO9BN470
|
Avnet Americas | Capacitor Array, 47 pF, 50 V, ± 5%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: CA0612JRNPO9BN470) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0474 / $0.0533 | Buy Now |
DISTI #
CA0612JRNPO9BN470
|
Avnet Americas | Capacitor Array, 47 pF, 50 V, ± 5%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: CA0612JRNPO9BN470) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0474 / $0.0533 | Buy Now |
DISTI #
CA0612JRNPO9BN470
|
Avnet Abacus | Capacitor Array, 47 pF, 50 V, � 5%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: CA0612JRNPO9BN470) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 4000 |
|
Buy Now | |
DISTI #
156711
|
element14 Asia-Pacific | CAP, 47PF, 50V, 5%, C0G/NP0, 0612, SMD RoHS: Compliant Min Qty: 10 Container: Cut Tape | 5476 |
|
$0.0748 / $0.1805 | Buy Now |
Part Details for CA0612JRNPO9BN470
CA0612JRNPO9BN470 CAD Models
CA0612JRNPO9BN470 Part Data Attributes
|
CA0612JRNPO9BN470
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CA0612JRNPO9BN470
YAGEO Corporation
Array/Network Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.000047 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 0.8 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |