Part Details for CA0612KRX7R9BB103 by YAGEO Corporation
Overview of CA0612KRX7R9BB103 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA0612KRX7R9BB103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1687
|
Newark | Capacitor Array, 0.01Uf, 50V, 0612 Rohs Compliant: Yes |Yageo CA0612KRX7R9BB103 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 115600 |
|
$0.1050 / $0.1630 | Buy Now |
DISTI #
50AJ0719
|
Newark | Capacitor Array, 0.01Uf, 50V, 0612 Rohs Compliant: Yes |Yageo CA0612KRX7R9BB103 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 40000 |
|
$0.0820 / $0.0890 | Buy Now |
DISTI #
311-2074-1-ND
|
DigiKey | CAP ARRAY 10000PF 50V X7R 0612 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27695 In Stock |
|
$0.0554 / $0.3200 | Buy Now |
DISTI #
CA0612KRX7R9BB103
|
Avnet Americas | Capacitor Array, 0.01 uF, 50 V, ± 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: CA0612KRX7R9BB103) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0471 / $0.0530 | Buy Now |
DISTI #
603-CA612KRX7R9BB103
|
Mouser Electronics | Capacitor Arrays & Networks 50V 0.01uF X7R 4Elem 0612 10% RoHS: Compliant | 9042 |
|
$0.0580 / $0.3100 | Buy Now |
|
Future Electronics | 0612 10 nF 50 V ±10 % Tolerance X7R Surface Mount Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 48000Reel |
|
$0.0427 / $0.0476 | Buy Now |
DISTI #
CA0612KRX7R9BB103
|
TTI | Capacitor Arrays & Networks 50V 0.01uF X7R 4Elem 0612 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0440 / $0.0500 | Buy Now |
DISTI #
CA0612KRX7R9BB103
|
Avnet Americas | Capacitor Array, 0.01 uF, 50 V, ± 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: CA0612KRX7R9BB103) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0471 / $0.0530 | Buy Now |
DISTI #
CA0612KRX7R9BB103
|
Avnet Americas | Capacitor Array, 0.01 uF, 50 V, ± 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: CA0612KRX7R9BB103) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0471 / $0.0530 | Buy Now |
DISTI #
CA0612KRX7R9BB103
|
TME | Capacitor: ceramic, MLCC, 10nF, 50V, X7R, ±10%, SMD, 0612 Min Qty: 10 | 2368 |
|
$0.0531 / $0.1537 | Buy Now |
Part Details for CA0612KRX7R9BB103
CA0612KRX7R9BB103 CAD Models
CA0612KRX7R9BB103 Part Data Attributes
|
CA0612KRX7R9BB103
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CA0612KRX7R9BB103
YAGEO Corporation
Array/Network Capacitor, 50V, X7R, 0.01uF, Surface Mount, CHIP-8, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.01 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 0.8 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |