Part Details for CA084E by Intersil Corporation
Overview of CA084E by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CA084E
CA084E CAD Models
CA084E Part Data Attributes:
|
CA084E
Intersil Corporation
Buy Now
|
Compare Parts:
CA084E
Intersil Corporation
CA084E
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CA084E
This table gives cross-reference parts and alternative options found for CA084E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA084E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA084E | Operational Amplifier, 4 Func, 20000uV Offset-Max, PDIP14 | Harris Semiconductor | CA084E vs CA084E |
HA1-4156-5 | Operational Amplifier, 4 Func, 6500uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | CA084E vs HA1-4156-5 |
LM148AJ | Operational Amplifier, 4 Func, 3500uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | CA084E vs LM148AJ |
HA1-4600-5 | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | CA084E vs HA1-4600-5 |
HA1-4600-2 | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | CA084E vs HA1-4600-2 |
OPA404SG | Quad High Speed Precision Difet® Operational Amplifier 14-CDIP SB | Texas Instruments | CA084E vs OPA404SG |
HA1-4600-7 | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | CA084E vs HA1-4600-7 |
LM2908J | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | CA084E vs LM2908J |
HA1-4640-1 | Operational Amplifier, 4 Func, BIPolar, CDIP14 | Harris Semiconductor | CA084E vs HA1-4640-1 |
HA1-4156-7 | Operational Amplifier, 4 Func, 6500uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | CA084E vs HA1-4156-7 |