-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUST CAP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y6046
|
Newark | Dust Cap/Cover, Aluminium Alloy, Dust Cap Rohs Compliant: No |Itt Cannon CA121003-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$24.1800 / $27.5500 | Buy Now |
DISTI #
1003-CA121003-1-ND
|
DigiKey | CONN DUST CAP FOR 10SL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
26 In Stock |
|
$32.0050 / $43.2200 | Buy Now |
DISTI #
CA121003-1
|
Avnet Americas | Connector Accessories Protecting Cap for Receptacle Aluminum Alloy - Bulk (Alt: CA121003-1) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7125 / $42.7905 | Buy Now |
DISTI #
965-CA1210031
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories CAB 10SL CAP RECP CHAIN A66 RoHS: Not Compliant | 0 |
|
$21.1500 / $37.4400 | Order Now |
DISTI #
ITTCA121003-1
|
Heilind Electronics | DUSTCAP, CA BAYONET 121003-0001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Cap Straight Aluminum Alloy RoHS: Compliant |
75 In Stock |
|
$16.9500 / $39.0400 | Buy Now |
DISTI #
CA121003-1
|
Avnet Americas | Connector Accessories Protecting Cap for Receptacle Aluminum Alloy - Bulk (Alt: CA121003-1) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7125 / $42.7905 | Buy Now |
DISTI #
CA121003-1
|
Avnet Americas | Connector Accessories Protecting Cap for Receptacle Aluminum Alloy - Bulk (Alt: CA121003-1) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7125 / $42.7905 | Buy Now |
DISTI #
ITTCA121003-1
|
Interstate Connecting Components | DUSTCAP, CA BAYONET 121003-0001 | 0 |
|
Buy Now | |
DISTI #
121003-0001
|
Avnet Abacus | Connector Accessories Protecting Cap for Receptacle Aluminum Alloy (Alt: 121003-0001) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | Abacus - 34 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CA121003-1
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA121003-1
ITT Interconnect Solutions
DUST CAP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Associated Mil-Specs | MIL-C-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | METAL | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 10SL |