Part Details for CA19-1 by MACOM
Overview of CA19-1 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for CA19-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CA19-1-ND
|
DigiKey | IC RF AMP GPS 10MHZ-1.1GHZ SMA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,731.8800 | Buy Now |
DISTI #
937-CA19-1
|
Mouser Electronics | RF Amplifier Amplifier,Cascaded w/SMA Connectors RoHS: Not Compliant | 0 |
|
$1,674.7500 | Order Now |
Part Details for CA19-1
CA19-1 CAD Models
CA19-1 Part Data Attributes
|
CA19-1
MACOM
Buy Now
Datasheet
|
Compare Parts:
CA19-1
MACOM
Wide Band Medium Power Amplifier, 10MHz Min, 1000MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA, HIGH RELIABILITY, I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 10.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 1.7 |
Alternate Parts for CA19-1
This table gives cross-reference parts and alternative options found for CA19-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA19-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA19-1 | Wide Band Medium Power Amplifier, 10MHz Min, 1000MHz Max, | WJ Communications Inc | CA19-1 vs CA19-1 |