Part Details for CA239AM by Harris Semiconductor
Overview of CA239AM by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Part Details for CA239AM
CA239AM CAD Models
CA239AM Part Data Attributes
|
CA239AM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CA239AM
Harris Semiconductor
Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CA239AM
This table gives cross-reference parts and alternative options found for CA239AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA239AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA0239AE | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14 | Harris Semiconductor | CA239AM vs CA0239AE |
CA0239AF | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | Harris Semiconductor | CA239AM vs CA0239AF |
CA0339AE | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14 | Harris Semiconductor | CA239AM vs CA0339AE |
LM339AE | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14 | Intersil Corporation | CA239AM vs LM339AE |
LM239AJ | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | CA239AM vs LM239AJ |
LM239AJ/NOPB | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP14, CERDIP-14 | Texas Instruments | CA239AM vs LM239AJ/NOPB |
LM239AJ/NOPB | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | CA239AM vs LM239AJ/NOPB |
CA339AF | CA339AF | Intersil Corporation | CA239AM vs CA339AF |
KA339A | Comparator, 4 Func, 4000uV Offset-Max, 1400ns Response Time, BIPolar, PDIP14, DIP-14 | Samsung Semiconductor | CA239AM vs KA339A |
CA239AE | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14 | Harris Semiconductor | CA239AM vs CA239AE |