Part Details for CA3002T by Intersil Corporation
Overview of CA3002T by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for CA3002T
CA3002T CAD Models
CA3002T Part Data Attributes
|
CA3002T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CA3002T
Intersil Corporation
OP-AMP, MBCY10, HERMETIC SEALED, TO-5, 10 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Part Package Code | TO-5 | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 36 µA | |
JESD-30 Code | O-MBCY-W10 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for CA3002T
This table gives cross-reference parts and alternative options found for CA3002T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3002T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH0003H | IC OP-AMP, 3000 uV OFFSET-MAX, 30 MHz BAND WIDTH, MBCY10, METAL CAN-10, Operational Amplifier | National Semiconductor Corporation | CA3002T vs LH0003H |
LH4106H | IC OP-AMP, 20000 uV OFFSET-MAX, 34 MHz BAND WIDTH, MBCY10, METAL CAN-10, Operational Amplifier | National Semiconductor Corporation | CA3002T vs LH4106H |
LH0003H/883B | OP-AMP, 3000uV OFFSET-MAX, MBCY10, METAL, CAN-10 | Texas Instruments | CA3002T vs LH0003H/883B |
LH4106CH | IC OP-AMP, 15000 uV OFFSET-MAX, 34 MHz BAND WIDTH, MBCY10, METAL CAN-10, Operational Amplifier | National Semiconductor Corporation | CA3002T vs LH4106CH |
AD505J | IC OP-AMP, 150 uV OFFSET-MAX, BCY10, TO-100, 10 PIN, Operational Amplifier | Analog Devices Inc | CA3002T vs AD505J |
INA117BM-22 | High Common-Mode Voltage Difference Amplifier 10-TO-100 | Texas Instruments | CA3002T vs INA117BM-22 |
LH4161AJ | OP-AMP, 3000 uV OFFSET-MAX, 50 MHz BAND WIDTH, MBCY10 | Texas Instruments | CA3002T vs LH4161AJ |
LH4161AH | IC OP-AMP, 3000 uV OFFSET-MAX, 50 MHz BAND WIDTH, MBCY10, METAL CAN-10, Operational Amplifier | National Semiconductor Corporation | CA3002T vs LH4161AH |
LH0003H/883 | IC OP-AMP, 30 MHz BAND WIDTH, MBCY10, METAL CAN-10, Operational Amplifier | National Semiconductor Corporation | CA3002T vs LH0003H/883 |
LH4161J | OP-AMP, 5000uV OFFSET-MAX, 50MHz BAND WIDTH, MBCY10, METAL CAN-10 | Texas Instruments | CA3002T vs LH4161J |