Part Details for CA3080AM96 by Rochester Electronics LLC
Overview of CA3080AM96 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for CA3080AM96
CA3080AM96 CAD Models
CA3080AM96 Part Data Attributes
|
CA3080AM96
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CA3080AM96
Rochester Electronics LLC
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8, PACKAGE-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 15 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Slew Rate-Nom | 75 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2000 |
Alternate Parts for CA3080AM96
This table gives cross-reference parts and alternative options found for CA3080AM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3080AM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3080M | OP-AMP, 6000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, SOIC-8 | Intersil Corporation | CA3080AM96 vs CA3080M |
CA3080 | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | Rochester Electronics LLC | CA3080AM96 vs CA3080 |
CA3080S | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, DIL-CAN, TO-5, 8 PIN | Harris Semiconductor | CA3080AM96 vs CA3080S |
CA3080 | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | CA3080AM96 vs CA3080 |
LM3080AN | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | CA3080AM96 vs LM3080AN |
CA3080AM96 | OP-AMP, 5000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, SOIC-8 | Intersil Corporation | CA3080AM96 vs CA3080AM96 |
LM3080AN | IC OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | CA3080AM96 vs LM3080AN |
CA3080A | OP-AMP, 5000uV OFFSET-MAX, 2MHz BAND WIDTH, MBCY8, METAL CAN-8 | Intersil Corporation | CA3080AM96 vs CA3080A |
CA3080M96 | OP-AMP, 6000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, SOIC-8 | Intersil Corporation | CA3080AM96 vs CA3080M96 |
CA3080S | OP-AMP, 6000uV OFFSET-MAX, 2MHz BAND WIDTH, MBCY8, DIL-CAN, TO-5, 8 PIN | Intersil Corporation | CA3080AM96 vs CA3080S |