CA3094M
Description: Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8, SOIC-8

Overview of CA3094M by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Security and Surveillance Audio and Video Systems

CAD Models for CA3094M by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA3094M by Harris Semiconductor

CA3094M
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
SOP, SOP8,.25
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.5 µA
Bias Current-Max (IIB) @25C
0.5 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
110 dB
Frequency Compensation
NO
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Low-Offset
NO
Neg Supply Voltage Limit-Max
-12 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Programmable Power
YES
Qualification Status
Not Qualified
Slew Rate-Nom
500 V/us
Supply Voltage Limit-Max
12 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Unity Gain BW-Nom
30000
Voltage Gain-Min
20000
Want to compare parts?
  1. CA3094M
    Harris Semiconductor
    Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8, SOIC-8
    VS

Alternate Parts for CA3094M

This table gives cross-reference parts and alternative options found for CA3094M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3094M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CA3094M96 Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO8 Harris Semiconductor CA3094M vs CA3094M96
Part Number Description Manufacturer Compare
CA3094M96 Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO8 Harris Semiconductor CA3094M vs CA3094M96
CA3094BM96 IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC Intersil Corporation CA3094M vs CA3094BM96
CA3094AM96 Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO8 Harris Semiconductor CA3094M vs CA3094AM96
CA3094BM96 Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO8 Harris Semiconductor CA3094M vs CA3094BM96
CA3094BM Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO8, SOIC-8 Harris Semiconductor CA3094M vs CA3094BM
CA3094AM96 CA3094AM96 Intersil Corporation CA3094M vs CA3094AM96

Related Parts for CA3094M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA3094M by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA3094M by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CA3094M would you like to use for your alert(s)?
  • Please alert me when CA3094M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA3094M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA3094M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA3094M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA3094M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA3094M by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: