There are no models available for this part yet.
Overview of CA3094M96 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Environmental Monitoring
Aerospace and Defense
Healthcare
Agriculture Technology
Automotive
CAD Models for CA3094M96 by Intersil Corporation
Part Data Attributes for CA3094M96 by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SOIC
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C
|
0.5 µA
|
Frequency Compensation
|
NO
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Low-Offset
|
NO
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TAPE AND REEL
|
Programmable Power
|
YES
|
Qualification Status
|
Not Qualified
|
Supply Voltage Limit-Max
|
12 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Voltage Gain-Min
|
20000
|
Alternate Parts for CA3094M96
This table gives cross-reference parts and alternative options found for CA3094M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3094M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3094AM | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Harris Semiconductor | CA3094M96 vs CA3094AM |
CA3094BM96 | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | Intersil Corporation | CA3094M96 vs CA3094BM96 |
CA3094M | OP-AMP, 5000uV OFFSET-MAX, 30MHz BAND WIDTH, PDSO8, SOIC-8 | Intersil Corporation | CA3094M96 vs CA3094M |
CA3094BM | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Harris Semiconductor | CA3094M96 vs CA3094BM |
CA3094AM96 | CA3094AM96 | Intersil Corporation | CA3094M96 vs CA3094AM96 |